K-26-C | ||
---|---|---|
DigiKey Part Number | K-26-C-ND | |
Manufacturer | ||
Manufacturer Product Number | K-26-C | |
Description | TOUCH SCREEN INFRARED IR 26" | |
Customer Reference | ||
Detailed Description | Infrared (IR) Touch Screen Overlay 26" (658.15mm) RS-232 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRTouch Systems | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Length | 22.60" (574.00mm) | |
Width | - | |
Height | 12.68" (322.00mm) | |
Interface | RS-232 | |
Type | Infrared (IR) | |
Diagonal Screen Size | 26" (658.15mm) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8528.59.1000 |
Attribute | Description |
---|---|
Standard Package | 5 |