K-15-C | ||
---|---|---|
DigiKey Part Number | 653-1018-ND | |
Manufacturer | ||
Manufacturer Product Number | K-15-C | |
Description | TOUCH SCREEN INFRARED IR 15.1" | |
Customer Reference | ||
Detailed Description | Infrared (IR) Touch Screen Overlay 15.1" (384.20mm) RS-232 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRTouch Systems | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Length | 12.09" (307.00mm) | |
Width | - | |
Height | 9.09" (231.00mm) | |
Interface | RS-232 | |
Type | Infrared (IR) | |
Diagonal Screen Size | 15.1" (384.20mm) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8528.59.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,495.16000 | ¥1,495.16 |
10 | ¥1,437.63100 | ¥14,376.31 |
Attribute | Description |
---|---|
Other Names | 653-1018 |
Standard Package | 5 |