LFTVXO009919BULK | ||
---|---|---|
DigiKey Part Number | 1923-1224-ND | |
Manufacturer | ||
Manufacturer Product Number | LFTVXO009919BULK | |
Description | XTAL OSC VCTCXO 32.7680MHZ HCMOS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 MHz VCTCXO HCMOS Oscillator 3.3V 8-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.90000 | ¥143.90 |
10 | ¥134.27200 | ¥1,342.72 |
50 | ¥131.87080 | ¥6,593.54 |
100 | ¥127.55480 | ¥12,755.48 |
500 | ¥124.67794 | ¥62,338.97 |