RLINK-STD | ||
---|---|---|
DigiKey Part Number | 2087-RLINK-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | RLINK-STD | |
Description | MCU IN-CIRCUIT DEBUG/PROGRAM BRD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | STM8, ST7, uPSD, STM32, STR7 and STR9 - Debugger, Programmer (In-Circuit/In-System) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IoTize | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | STM8, ST7, uPSD, STM32, STR7 and STR9 | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥919.65000 | ¥919.65 |