IO-BP176005-T3MCH | ||
---|---|---|
DigiKey Part Number | 1937-1065-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-BP176005-T3MCH | |
Description | CABLE CHR/GOLD STR CONN STEREO5' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 5.0' (1.52m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 5.0' (1.52m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.06000 | ¥164.06 |
10 | ¥143.66200 | ¥1,436.62 |
25 | ¥137.45280 | ¥3,436.32 |
50 | ¥133.02040 | ¥6,651.02 |
100 | ¥128.58640 | ¥12,858.64 |
250 | ¥121.49200 | ¥30,373.00 |
500 | ¥117.94480 | ¥58,972.40 |