IO-BP176003-T3MCH | ||
---|---|---|
DigiKey Part Number | 1937-1060-ND | |
Manufacturer | ||
Manufacturer Product Number | IO-BP176003-T3MCH | |
Description | CABLE CHR/GOLD STR CONN STEREO3' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 3.0' (91.44cm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IO Audio Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IO-BP176xx-T3MCH |
Featured Product | M-Series/T-Series Instrument Cables |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.72000 | ¥170.72 |
10 | ¥147.93900 | ¥1,479.39 |
25 | ¥140.21960 | ¥3,505.49 |
50 | ¥138.18720 | ¥6,909.36 |
100 | ¥121.92910 | ¥12,192.91 |
250 | ¥113.80052 | ¥28,450.13 |
500 | ¥111.36202 | ¥55,681.01 |
Attribute | Description |
---|---|
Other Names | 1937-1060 |
Standard Package | 1 |