54-99125 | ||
---|---|---|
DigiKey Part Number | 1027-1022-ND | |
Manufacturer | ||
Manufacturer Product Number | 54-99125 | |
Description | DURAPOINT, MF, VP2502 MSOFT COMP | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Interface | - |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | DuraPoint® Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.60.9050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,055.04000 | ¥3,055.04 |
10 | ¥2,955.02000 | ¥29,550.20 |
Attribute | Description |
---|---|
Other Names | 1027-1022 |
Standard Package | 10 |