30-72718 | ||
---|---|---|
DigiKey Part Number | 1027-1025-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-72718 | |
Description | SENSOR RESISTIVE 3US ANALOG | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Interlink Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive | |
Response Time | 3 µs | |
Output Type | Analog | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | 4-Zone Mouse Sensor Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9031.80.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.69000 | ¥235.69 |
10 | ¥196.38500 | ¥1,963.85 |
25 | ¥173.94280 | ¥4,348.57 |
250 | ¥162.71900 | ¥40,679.75 |
500 | ¥157.10800 | ¥78,554.00 |
Attribute | Description |
---|---|
Other Names | 1027-1025 |
Standard Package | 250 |