CL-927-L125-PC | ||
---|---|---|
DigiKey Part Number | CL-927-L125-PC-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-927-L125-PC | |
Description | PHOSPHOR LIGHT SOURCE 305X12.5MM | |
Customer Reference | ||
Detailed Description | ChromaLit™ Linear Remote Phospher Light Source 90 CRI 2700.0 115° Rectangle with Flat Top 305mm x 12.5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 305mm x 12.5mm | |
CRI (Color Rendering Index) | 90 | |
CCT (K) | 2700 | |
Conversion Efficacy (lm/Wrad)(typ) | 161 | |
Viewing Angle | 115° | |
Base Product Number |