CL-840-S200-PC | ||
---|---|---|
DigiKey Part Number | CL-840-S200-PC-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-840-S200-PC | |
Description | CHROMALIT SQUARE 80CRI 200X200MM | |
Customer Reference | ||
Detailed Description | ChromaLit™ Square Remote Phospher Light Source 80 CRI 4000.0 115° Square with Flat Top 200mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Square with Flat Top | |
Lens Size | 200mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 4000 | |
Conversion Efficacy (lm/Wrad)(typ) | 215 | |
Viewing Angle | 115° | |
Base Product Number |