CL-840-R75-XT | ||
---|---|---|
DigiKey Part Number | 1079-1132-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-840-R75-XT | |
Description | CHROMALIT XT LIGHT SOURCE RND | |
Customer Reference | ||
Detailed Description | ChromaLit™ Round Remote Phospher Light Source 80 CRI 4000.0 115° Round with Flat Top 75mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Flat Top | |
Lens Size | 75mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 4000 | |
Conversion Efficacy (lm/Wrad)(typ) | 215 | |
Viewing Angle | 115° | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ChromaLit XT DataSheet |
Featured Product | |
PCN Assembly/Origin | Assembly Site Transfer 03/Apr/2015 |
HTML Datasheet | ChromaLit XT DataSheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9405.92.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.63000 | ¥88.63 |
Attribute | Description |
---|---|
Other Names | 1079-1132 CL840R75XT |
Standard Package | 50 |