CL-840-R135-PC | ||
---|---|---|
DigiKey Part Number | CL-840-R135-PC-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-840-R135-PC | |
Description | PHOSPHOR LIGHT SOURCE 135MM | |
Customer Reference | ||
Detailed Description | ChromaLit™ Round Remote Phospher Light Source 80 CRI 4000.0 115° Round with Flat Top 135mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lens Style | Round with Flat Top | |
Lens Size | 135mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 4000 | |
Conversion Efficacy (lm/Wrad)(typ) | 218 | |
Viewing Angle | 115° | |
Base Product Number |