CL-840-L152-XT | ||
---|---|---|
DigiKey Part Number | 1079-1138-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-840-L152-XT | |
Description | CHROMALIT XT LINEAR | |
Customer Reference | ||
Detailed Description | ChromaLit™ XT Remote Phospher Light Source 80 CRI 4000.0 Rectangle with Flat Top 152.5mm x 22.5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 152.5mm x 22.5mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 4000 | |
Conversion Efficacy (lm/Wrad)(typ) | 215 | |
Viewing Angle | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.68000 | ¥57.68 |