CL-835-R75-XT | ||
---|---|---|
DigiKey Part Number | CL-835-R75-XT-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-835-R75-XT | |
Description | CHROMALIT ROUND 75MM DIA | |
Customer Reference | ||
Detailed Description | ChromaLit™ XT Remote Phospher Light Source 80 CRI 3500.0 Round with Flat Top 75mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Flat Top | |
Lens Size | 75mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 3500 | |
Conversion Efficacy (lm/Wrad)(typ) | 205 | |
Viewing Angle | - | |
Base Product Number |