CL-830-S65-XT | ||
---|---|---|
DigiKey Part Number | 1079-1125-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-830-S65-XT | |
Description | CHROMALIT LT SOURCE SQUARE | |
Customer Reference | ||
Detailed Description | ChromaLit™ Square Remote Phospher Light Source 80 CRI 3000.0 115° Square with Flat Top 65mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Square with Flat Top | |
Lens Size | 65mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 3000 | |
Conversion Efficacy (lm/Wrad)(typ) | 197 | |
Viewing Angle | 115° | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.56000 | ¥70.56 |