CL-830-L225-PC | ||
---|---|---|
DigiKey Part Number | 1079-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-830-L225-PC | |
Description | CHROMALIT LINEAR 80CRI 305X22.5 | |
Customer Reference | ||
Detailed Description | ChromaLit™ Linear Remote Phospher Light Source 80 CRI 3000.0 115° Rectangle with Flat Top 305mm x 22.5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 305mm x 22.5mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 3000 | |
Conversion Efficacy (lm/Wrad)(typ) | 200 | |
Viewing Angle | 115° | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.10000 | ¥66.10 |