CL-830-DOM15-PC | ||
---|---|---|
DigiKey Part Number | 1079-1097-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-830-DOM15-PC | |
Description | CHROMALIT DOME LIGHT SOURCE BULB | |
Customer Reference | ||
Detailed Description | ChromaLit™ Dome Remote Phospher Light Source 80 CRI 3000.0 Round with Domed Top 12mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Domed Top | |
Lens Size | 12mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 3000 | |
Conversion Efficacy (lm/Wrad)(typ) | 185 | |
Viewing Angle | - | |
Base Product Number |