CL-827-S65-XT | ||
---|---|---|
DigiKey Part Number | 1079-1126-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-827-S65-XT | |
Description | CHROMALIT LT SOURCE SQUARE | |
Customer Reference | ||
Detailed Description | ChromaLit™ Square Remote Phospher Light Source 80 CRI 2700.0 115° Square with Flat Top 65mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Square with Flat Top | |
Lens Size | 65mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 2700 | |
Conversion Efficacy (lm/Wrad)(typ) | 190 | |
Viewing Angle | 115° | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ChromaLit XT DataSheet |
Featured Product | |
PCN Assembly/Origin | Assembly Site Transfer 03/Apr/2015 |
HTML Datasheet | ChromaLit XT DataSheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9405.92.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.54000 | ¥70.54 |
Attribute | Description |
---|---|
Other Names | 1079-1126 CL827S65XT |
Standard Package | 50 |