CL-827-L225-PC | ||
---|---|---|
DigiKey Part Number | CL-827-L225-PC-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-827-L225-PC | |
Description | PHOSPHOR LIGHT SOURCE 305X22.5MM | |
Customer Reference | ||
Detailed Description | ChromaLit™ Linear Remote Phospher Light Source 80 CRI 2700.0 115° Rectangle with Flat Top 305mm x 22.5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 305mm x 22.5mm | |
CRI (Color Rendering Index) | 80 | |
CCT (K) | 2700 | |
Conversion Efficacy (lm/Wrad)(typ) | 180 | |
Viewing Angle | 115° | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ChromaLit™ Cut Sheet |
PCN Assembly/Origin | Assembly Site Transfer 03/Apr/2015 |
HTML Datasheet | ChromaLit™ Cut Sheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9405.92.0000 |
Attribute | Description |
---|---|
Standard Package | 10 |