CL-750-S65-XT

DigiKey Part Number
1079-1124-ND
Manufacturer
Manufacturer Product Number
CL-750-S65-XT
Description
CHROMALIT LT SOURCE SQUARE
Customer Reference
Detailed Description
ChromaLit™ Square Remote Phospher Light Source 70 CRI 5000.0 115° Square with Flat Top 65mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intematix Corporation
Series
Packaging
Bulk
Part Status
Active
Lens Style
Square with Flat Top
Lens Size
65mm
CRI (Color Rendering Index)
70
CCT (K)
5000
Conversion Efficacy (lm/Wrad)(typ)
232
Viewing Angle
115°
Base Product Number