CL-750-S55-PC | ||
---|---|---|
DigiKey Part Number | CL-750-S55-PC-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-750-S55-PC | |
Description | CHROMALIT SQUARE 70CRI 55X55MM | |
Customer Reference | ||
Detailed Description | ChromaLit™ Square Remote Phospher Light Source 70 CRI 5000.0 115° Square with Flat Top 55mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Square with Flat Top | |
Lens Size | 55mm | |
CRI (Color Rendering Index) | 70 | |
CCT (K) | 5000 | |
Conversion Efficacy (lm/Wrad)(typ) | 232 | |
Viewing Angle | 115° | |
Base Product Number |