CL-750-R62-XT | ||
---|---|---|
DigiKey Part Number | 1079-1101-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-750-R62-XT | |
Description | CHROMALIT XT LIGHT SOURCE RND | |
Customer Reference | ||
Detailed Description | ChromaLit™ Round Remote Phospher Light Source 70 CRI 5000.0 115° Round with Flat Top 61.5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Flat Top | |
Lens Size | 61.5mm | |
CRI (Color Rendering Index) | 70 | |
CCT (K) | 5000 | |
Conversion Efficacy (lm/Wrad)(typ) | 232 | |
Viewing Angle | 115° | |
Base Product Number |