CL-750-DOM40-PC | ||
---|---|---|
DigiKey Part Number | 1079-1092-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-750-DOM40-PC | |
Description | CHROMALIT DOME LIGHT SOURCE BULB | |
Customer Reference | ||
Detailed Description | ChromaLit™ Dome Remote Phospher Light Source 70 CRI 5000.0 Round with Domed Top 28mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Domed Top | |
Lens Size | 28mm | |
CRI (Color Rendering Index) | 70 | |
CCT (K) | 5000 | |
Conversion Efficacy (lm/Wrad)(typ) | 220 | |
Viewing Angle | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9405.92.0000 |
Attribute | Description |
---|---|
Other Names | 1079-1092 CL750DOM40PC |
Standard Package | 100 |