CL-750-CAN15-PC | ||
---|---|---|
DigiKey Part Number | 1079-1055-ND | |
Manufacturer | ||
Manufacturer Product Number | CL-750-CAN15-PC | |
Description | INTEMATIX CHROMALIT CANDLE | |
Customer Reference | ||
Detailed Description | ChromaLit™ Candle Remote Phospher Light Source 70 CRI 5000.0 Round with Domed Top 9.5mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intematix Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lens Style | Round with Domed Top | |
Lens Size | 9.5mm | |
CRI (Color Rendering Index) | 70 | |
CCT (K) | 5000 | |
Conversion Efficacy (lm/Wrad)(typ) | 220 | |
Viewing Angle | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.31300 | ¥53.13 |
100 | ¥3.93300 | ¥393.30 |
500 | ¥3.61422 | ¥1,807.11 |
1,000 | ¥2.97648 | ¥2,976.48 |
2,000 | ¥2.82766 | ¥5,655.32 |
5,000 | ¥2.79966 | ¥13,998.30 |