Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Programmer (In-Circuit/In-System) | |
For Use With/Related Products | Altera | |
Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PL-ETH2-BLASTER |
Product Training Modules | Three Reasons to Use FPGA's in Industrial Designs |
PCN Obsolescence/ EOL | |
HTML Datasheet | PL-ETH2-BLASTER |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8471.90.0000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | PL-ETH2-BLASTER-0Q PL-ETH2-BLASTER-0P PLETH2BLASTER 544-2646 |
Standard Package | 1 |