EN29A0QI | ||
---|---|---|
DigiKey Part Number | 544-3582-2-ND - Tape & Reel (TR) 544-3582-1-ND - Cut Tape (CT) 544-3582-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EN29A0QI | |
Description | DC DC CONVERTER 0.75-3.3V | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 10A 9V - 16V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | EN29A0QI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 86.5% | |
Mounting Type | Surface Mount | |
Package / Case | 84-PowerBFQFN Module | |
Size / Dimension | 0.55" L x 0.47" W x 0.16" H (14.0mm x 12.0mm x 4.0mm) | |
Supplier Device Package | 84-QFN (14x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,393.86000 | ¥1,393.86 |
25 | ¥1,104.84520 | ¥27,621.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥943.87453 | ¥141,581.18 |