5M160ZE64C4N | ||
---|---|---|
DigiKey Part Number | 544-3308-ND | |
Manufacturer | ||
Manufacturer Product Number | 5M160ZE64C4N | |
Description | IC CPLD 128MC 7.5NS 64EQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 1.71V ~ 1.89V | |
Number of Logic Elements/Blocks | 160 | |
Number of Macrocells | 128 | |
Number of I/O | 54 | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-EQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.46000 | ¥51.46 |