82535IVCHVM | ||
---|---|---|
DigiKey Part Number | 2311-82535IVCHVM-ND | |
Manufacturer | ||
Manufacturer Product Number | 82535IVCHVM | |
Description | REALSENSE CAMERA SR300 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel RealSense | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | - | |
Resolution | - | |
Frames per Second | 30 | |
Shutter | - | |
Lens Mount | - | |
Sensor | - | |
Type | - | |
Interface | - | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | Module |