4836 | ||
---|---|---|
DigiKey Part Number | 1647-1044-ND | |
Manufacturer | ||
Manufacturer Product Number | 4836 | |
Description | MINI BACKLIGHT KIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | - TV Backlight Kit White, Cool 6000K 12VDC 1 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | TV Backlight Kit | |
Color | White, Cool | |
CCT (K) | 6000K | |
Voltage - Supply | 12VDC | |
Current - Supply | 1 A | |
Contents | Cable(s), In-Line Switch(s), LED Strip(s), Mounting Hardware, Power Supply | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | 4836 Datasheet |
Featured Product | Universal TV Backlight Kits |
HTML Datasheet | 4836 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.87000 | ¥228.87 |
Attribute | Description |
---|---|
Other Names | 1647-1044 |
Standard Package | 1 |