4830 | ||
---|---|---|
DigiKey Part Number | 1647-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | 4830 | |
Description | 21 LED PRO SERIES SUPER DELUXE K | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | PRO Series General Purpose Lighting Kit White, Cool 6000K 12VDC 2 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Cool | |
CCT (K) | 6000K | |
Voltage - Supply | 12VDC | |
Current - Supply | 2 A | |
Contents | Cable(s), In-Line Switch(s), LED Strip(s), Mounting Hardware, Power Supply | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | Pro Series Datasheet |
HTML Datasheet | Pro Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,185.67000 | ¥1,185.67 |
10 | ¥1,140.05300 | ¥11,400.53 |
Attribute | Description |
---|---|
Other Names | 1647-1062 |
Standard Package | 1 |