3582 | ||
---|---|---|
DigiKey Part Number | 1647-1060-ND | |
Manufacturer | ||
Manufacturer Product Number | 3582 | |
Description | 21 LED PRO SERIES DELUXE KIT - P | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | PRO Series General Purpose Lighting Kit White, Neutral 4200K 12VDC 1 A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inspired LED, LLC | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | General Purpose Lighting Kit | |
Color | White, Neutral | |
CCT (K) | 4200K | |
Voltage - Supply | 12VDC | |
Current - Supply | 1 A | |
Contents | Cable(s), In-Line Switch(s), LED Strip(s), Mounting Hardware, Power Supply | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥457.88000 | ¥457.88 |