INND-TS40YGCG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Inolux
In Stock: 731
Unit Price: ¥9.09000
Datasheet

INND-TS40YGCG

DigiKey Part Number
INND-TS40YGCG-ND
Manufacturer
Manufacturer Product Number
INND-TS40YGCG
Description
DISP 7SEG 0.4" SGL YLW-GRN 10DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.508" H x 0.379" W x 0.250" D (12.90mm x 9.63mm x 6.36mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Yellow-Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
15mcd
Wavelength - Peak
572nm
Power Dissipation (Max)
70mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,472¥2.98499¥16,333.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.