IN-S126ETIR | ||
---|---|---|
DigiKey Part Number | 1830-IN-S126ETIRTR-ND - Tape & Reel (TR) 1830-IN-S126ETIRCT-ND - Cut Tape (CT) 1830-IN-S126ETIRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IN-S126ETIR | |
Description | TOP VIEW / 1206 / 3.2X1.6X1.85 / | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 65mA 20mW/sr @ 20mA (Typ) 30° 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 20mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.05000 | ¥5.05 |
10 | ¥3.13200 | ¥31.32 |
100 | ¥1.79940 | ¥179.94 |
1,000 | ¥1.40834 | ¥1,408.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.29096 | ¥2,581.92 |
6,000 | ¥1.17359 | ¥7,041.54 |
10,000 | ¥1.09535 | ¥10,953.50 |
50,000 | ¥1.01711 | ¥50,855.50 |