IN-PI55TBTPRPGPB | ||
---|---|---|
DigiKey Part Number | 1830-1205-2-ND - Tape & Reel (TR) 1830-1205-1-ND - Cut Tape (CT) 1830-1205-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IN-PI55TBTPRPGPB | |
Description | ADDRESS LED DISCRETE SERIAL RGB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IN-PI55TBTPRPGPB |
PCN Design/Specification | |
PCN Packaging | All Dev Label Update 3/Jan/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 6 (Time on Label) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥3.17300 | ¥31.73 |
100 | ¥2.10180 | ¥210.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.62295 | ¥1,622.95 |
2,000 | ¥1.46651 | ¥2,933.02 |
5,000 | ¥1.36874 | ¥6,843.70 |
10,000 | ¥1.31986 | ¥13,198.60 |
25,000 | ¥1.30031 | ¥32,507.75 |
50,000 | ¥1.24653 | ¥62,326.50 |
Attribute | Description |
---|---|
Other Names | IN-PI55TBTPRPBPG 1830-1205-6 1830-1205-2 1830-1205-1 |
Standard Package | 1,000 |