
P1K0.0805.2ST.B.S | |
|---|---|
DigiKey Part Number | 2952-P1K0.0805.2ST.B.STR-ND - Tape & Reel (TR) 2952-P1K0.0805.2ST.B.SCT-ND - Cut Tape (CT) 2952-P1K0.0805.2ST.B.SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1K0.0805.2ST.B.S |
Description | SENSOR RTD 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 5 | ¥13.86000 | ¥69.30 |
| 10 | ¥13.21500 | ¥132.15 |
| 25 | ¥12.43080 | ¥310.77 |
| 50 | ¥11.89800 | ¥594.90 |
| 100 | ¥11.41100 | ¥1,141.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.43010 | ¥5,215.05 |
| 1,000 | ¥10.06517 | ¥10,065.17 |
| 1,500 | ¥9.86590 | ¥14,798.85 |
| 2,500 | ¥9.62886 | ¥24,072.15 |
| 3,500 | ¥9.48072 | ¥33,182.52 |
| 5,000 | ¥9.33039 | ¥46,651.95 |











