TZ430N22KOFHPSA1 | ||
---|---|---|
DigiKey Part Number | 448-TZ430N22KOFHPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | TZ430N22KOFHPSA1 | |
Description | THYRISTOR MODULE 2200V 430A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module 2.4 kV 1050 A Series Connection - All SCRs Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 2.4 kV | |
Current - On State (It (AV)) (Max) | 669 A | |
Current - On State (It (RMS)) (Max) | 1050 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.2 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,615.81000 | ¥1,615.81 |
12 | ¥1,513.40417 | ¥18,160.85 |