TT250N16KOFTIMHPSA1 | ||
---|---|---|
DigiKey Part Number | 448-TT250N16KOFTIMHPSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | TT250N16KOFTIMHPSA1 | |
Description | SCR MODULE 1800V 410A MODULE | |
Customer Reference | ||
Detailed Description | SCR Module 1.8 kV 410 A Series Connection - SCR/Diode Chassis Mount Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.8 kV | |
Current - On State (It (AV)) (Max) | 250 A | |
Current - On State (It (RMS)) (Max) | 410 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8000A @ 50Hz | |
Current - Hold (Ih) (Max) | 300 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TT250N Type |
Environmental Information | RoHS Certificate |
PCN Packaging | |
HTML Datasheet | TT250N Type |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
TT330N16KOFTIMHPSA1 | Infineon Technologies | 0 | 448-TT330N16KOFTIMHPSA1-ND | ¥1,715.52333 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | TT250N16KOFTIMHPSA1-ND 448-TT250N16KOFTIMHPSA1 SP001652036 TT250N16KOF TIM |
Standard Package | 3 |