Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4241GMXUMA1

DigiKey Part Number
TLE4241GMXUMA1TR-ND - Tape & Reel (TR)
TLE4241GMXUMA1CT-ND - Cut Tape (CT)
TLE4241GMXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4241GMXUMA1
Description
IC LED DRIVER LINEAR PWM 60MA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 60mA
Datasheet
 Datasheet
EDA/CAD Models
TLE4241GMXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
45V
Voltage - Output
40V
Current - Output / Channel
60mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,649
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.73000¥8.73
10¥6.27100¥62.71
25¥5.65960¥141.49
100¥4.98740¥498.74
250¥4.66744¥1,166.86
500¥4.47446¥2,237.23
1,000¥4.31542¥4,315.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.14766¥10,369.15
5,000¥4.04656¥20,232.80
7,500¥3.99590¥29,969.25
12,500¥3.93982¥49,247.75
17,500¥3.90702¥68,372.85
Manufacturers Standard Package