SAE800GXLLA1 | ||
---|---|---|
DigiKey Part Number | SAE800GXLLA1-ND | |
Manufacturer | ||
Manufacturer Product Number | SAE800GXLLA1 | |
Description | IC AUDIO TONE PROCESSOR DSO8-1 | |
Customer Reference | ||
Detailed Description | Audio Audio Tone Processor 1 Channel PG-DSO-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SAE800GXLLA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Tone Processor | |
Applications | Audio Systems | |
Number of Channels | 1 | |
Interface | Logic | |
Voltage - Supply | 2.8V ~ 18V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Specifications | 100kHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |