REFAUDIOAMA12070TOBO1 | ||
---|---|---|
DigiKey Part Number | 448-REFAUDIOAMA12070TOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | REFAUDIOAMA12070TOBO1 | |
Description | EVAL MA12070 CLASS D AMP | |
Customer Reference | ||
Detailed Description | MA12070 MERUS™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 80W x 4 @ 4Ohm | |
Voltage - Supply | 5V ~ 26V | |
Board Type | Fully Populated | |
Utilized IC / Part | MA12070 | |
Supplied Contents | Board(s) | |
Base Product Number |