



PVT322S-TPBF | |
|---|---|
DigiKey Part Number | 448-PVT322S-TPBFTR-ND - Tape & Reel (TR) 448-PVT322S-TPBFCT-ND - Cut Tape (CT) 448-PVT322S-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVT322S-TPBF |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.00000 | ¥112.00 |
| 10 | ¥99.74700 | ¥997.47 |
| 25 | ¥95.25560 | ¥2,381.39 |
| 50 | ¥91.98680 | ¥4,599.34 |
| 100 | ¥88.82990 | ¥8,882.99 |
| 250 | ¥84.81800 | ¥21,204.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥80.24272 | ¥60,182.04 |


