PVN012S-TPBF | ||
---|---|---|
DigiKey Part Number | PVN012S-TPBFTR-ND - Tape & Reel (TR) PVN012S-TPBFCT-ND - Cut Tape (CT) PVN012S-TPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PVN012S-TPBF | |
Description | SSR RELAY SPST-NO 2.5A 0-20V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PVN012(S) (PbF) |
Other Related Documents | Part Number Guide |
Product Training Modules | High Voltage Integrated Circuits (HVIC Gate Drivers) |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Environmental Information | RoHS Certificate |
PCN Assembly/Origin | Mult Dev A/T 5/Jul/2021 |
PCN Packaging | |
HTML Datasheet | PVN012(S) (PbF) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.18000 | ¥73.18 |
10 | ¥68.61700 | ¥686.17 |
25 | ¥60.99240 | ¥1,524.81 |
50 | ¥57.94120 | ¥2,897.06 |
100 | ¥54.89170 | ¥5,489.17 |
250 | ¥48.79284 | ¥12,198.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥45.74316 | ¥34,307.37 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
ISSI20R02HXUMA1 | Infineon Technologies | 250 | 448-ISSI20R02HXUMA1CT-ND | ¥27.95000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | PVN012S-TPBF-ND SP001547262 PVN012S-TPBFTR PVN012S-TPBFDKR PVN012S-TPBFCT |
Standard Package | 750 |