PVN012PBF | ||
---|---|---|
DigiKey Part Number | PVN012PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | PVN012PBF | |
Description | SSR RELAY SPST-NO 2.5A 0-20V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PVN012PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PVN012(S) (PbF) |
Other Related Documents | Part Number Guide |
Product Training Modules | High Voltage Integrated Circuits (HVIC Gate Drivers) |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
PCN Obsolescence/ EOL | DK OBS NOTICE |
PCN Design/Specification | Standardized Format 21/Jun/2023 |
PCN Assembly/Origin | Mult Dev A/T 5/Jul/2021 |
PCN Packaging | Barcode Label Update 24/Feb/2017 |
HTML Datasheet | PVN012(S) (PbF) |
EDA Models | PVN012PBF Models |
Product Drawings | PV(G,N,T,U) Series Circuit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.12000 | ¥192.12 |
10 | ¥170.79900 | ¥1,707.99 |
25 | ¥162.26280 | ¥4,056.57 |
50 | ¥153.72160 | ¥7,686.08 |
100 | ¥145.18210 | ¥14,518.21 |
250 | ¥132.37160 | ¥33,092.90 |
500 | ¥123.83158 | ¥61,915.79 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
PVN012S-TPBF | Infineon Technologies | 1,673 | PVN012S-TPBFCT-ND | ¥73.18000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 3937-PVN012PBF SP001546728 2166-PVN012PBF-448 |
Standard Package | 50 |