PVA3324NPBF | ||
---|---|---|
DigiKey Part Number | PVA3324NPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | PVA3324NPBF | |
Description | SSR RELAY SPST-NO 150MA 0-300V | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 300 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 8-DIP Modified | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PVA33N (PbF) |
Other Related Documents | Part Number Guide |
Product Training Modules | High Voltage Integrated Circuits (HVIC Gate Drivers) |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Environmental Information | RoHS Certificate |
PCN Design/Specification | Standardized Format 21/Jun/2023 |
PCN Assembly/Origin | Mult Dev A/T 5/Jul/2021 |
PCN Packaging | Packing Material Update 16/Sep/2016 |
HTML Datasheet | PVA33N (PbF) |
Product Drawings | PVA(Z) Series Circuit |
Forum Discussions | Solid State Relay Parallel Outputs |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.94000 | ¥101.94 |
10 | ¥95.57200 | ¥955.72 |
25 | ¥84.94880 | ¥2,123.72 |
50 | ¥80.70140 | ¥4,035.07 |
100 | ¥76.45460 | ¥7,645.46 |
250 | ¥67.95956 | ¥16,989.89 |
500 | ¥63.71210 | ¥31,856.05 |
1,000 | ¥59.46455 | ¥59,464.55 |
Attribute | Description |
---|---|
Other Names | 2156-PVA3324NPBF SP001543304 IFEINFPVA3324NPBF |
Standard Package | 50 |