KITTVSDIODE1TOBO1 | ||
---|---|---|
DigiKey Part Number | KITTVSDIODE1TOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | KITTVSDIODE1TOBO1 | |
Description | KIT SAMPLE TVS FOR HS APPLCTN | |
Customer Reference | ||
Detailed Description | TVS Diode Kit 3.3V ~ 14.5V Breakdown Surface Mount 96 Pieces (6 Values - 16 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | ESD Protection | |
Quantity | 96 Pieces (6 Values - 16 Each) | |
Voltage - Breakdown | 3.3V ~ 14.5V | |
Mounting Type | Surface Mount | |
Packages Included | TSLP-2-7, TSSLP-2-1 | |
Base Product Number |