IRS21844SPBF | ||
---|---|---|
DigiKey Part Number | IRS21844SPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRS21844SPBF | |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 1.9A, 2.3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IRS2184/IRS21844(S)PbF |
Other Related Documents | Part Number Guide |
Product Training Modules | High Voltage Integrated Circuits (HVIC Gate Drivers) |
PCN Obsolescence/ EOL | Mult Dev EOL 22/Feb/2022 |
PCN Assembly/Origin | Mult Dev Process Chg 1/Sep/2021 |
PCN Packaging | |
HTML Datasheet | IRS2184/IRS21844(S)PbF |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | INFIRS21844SPBF SP001534714 2156-IRS21844SPBF |
Standard Package | 55 |