IRGP4063DPBF | ||
---|---|---|
DigiKey Part Number | IRGP4063DPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRGP4063DPBF | |
Description | IGBT TRENCH 600V 96A TO247AC | |
Customer Reference | ||
Detailed Description | IGBT Trench 600 V 96 A 330 W Through Hole TO-247AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 96 A | |
Current - Collector Pulsed (Icm) | 144 A | |
Vce(on) (Max) @ Vge, Ic | 2.14V @ 15V, 48A | |
Power - Max | 330 W | |
Switching Energy | 625µJ (on), 1.28mJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 60ns/145ns | |
Test Condition | 400V, 48A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 115 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IRGP4063D(-E)PbF |
Other Related Documents | Part Number Guide |
Product Training Modules | |
Design Resources | IRGP4063DPBF Saber Model |
PCN Design/Specification | Mult Dev Label Chgs 8/Sep/2021 |
PCN Assembly/Origin | Mult Dev Lot No Add 11/Jan/2022 |
PCN Packaging | Package Drawing Update 19/Aug/2015 |
HTML Datasheet | IRGP4063D(-E)PbF |
Simulation Models | IRGP4063DPBF Spice Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
IKW50N60DTPXKSA1 | Infineon Technologies | 237 | IKW50N60DTPXKSA1-ND | ¥29.83000 | Similar |
STGW60H65DFB | STMicroelectronics | 246 | 497-STGW60H65DFB-ND | ¥46.58000 | Direct |
APT54GA60BD30 | Microchip Technology | 0 | APT54GA60BD30-ND | ¥62.59657 | Similar |
IXGH36N60B3 | IXYS | 0 | IXGH36N60B3-ND | ¥53.49000 | Similar |
IXXH50N60B3D1 | IXYS | 175 | IXXH50N60B3D1-ND | ¥99.02000 | Similar |
Attribute | Description |
---|---|
Other Names | SP001549776 2156-IRGP4063DPBF-448 |
Standard Package | 25 |