IRGB4062DPBF | ||
---|---|---|
DigiKey Part Number | IRGB4062DPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRGB4062DPBF | |
Description | IGBT TRENCH 600V 48A TO220AB | |
Customer Reference | ||
Detailed Description | IGBT Trench 600 V 48 A 250 W Through Hole TO-220AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 48 A | |
Current - Collector Pulsed (Icm) | 72 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 24A | |
Power - Max | 250 W | |
Switching Energy | 115µJ (on), 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 50 nC | |
Td (on/off) @ 25°C | 41ns/104ns | |
Test Condition | 400V, 24A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 89 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IRG(B,P)4062DPbF(-EPbF) |
Other Related Documents | Part Number Guide |
Product Training Modules | |
PCN Design/Specification | Mult Dev Label Chgs 8/Sep/2021 |
PCN Assembly/Origin | Mult Dev Lot No Add 11/Jan/2022 |
HTML Datasheet | IRG(B,P)4062DPbF(-EPbF) |
Simulation Models | IRGB4062DPBF Saber Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
IKP20N60TXKSA1 | Infineon Technologies | 0 | 448-IKP20N60TXKSA1-ND | ¥22.84000 | Similar |
Attribute | Description |
---|---|
Other Names | INFIRFIRGB4062DPBF SP001544880 2156-IRGB4062DPBF |
Standard Package | 1,000 |