IRF7410PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 6,914
Unit Price: ¥13.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥9.26000
Datasheet
IRS25411STRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7410PBF

DigiKey Part Number
IRF7410PBF-ND
Manufacturer
Manufacturer Product Number
IRF7410PBF
Description
MOSFET P-CH 12V 16A 8SO
Customer Reference
Detailed Description
P-Channel 12 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
7mOhm @ 16A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
8676 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types