
IRF100PW219XKSA1 | |
|---|---|
DigiKey Part Number | 448-IRF100PW219XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IRF100PW219XKSA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 33A (Ta), 203A (Tc) 3.8W (Ta), 341W (Tc) Through Hole PG-TO247-3-U06 |
Datasheet | Datasheet |
EDA/CAD Models | IRF100PW219XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 278µA | |
Gate Charge (Qg) (Max) @ Vgs | 210 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 341W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-U06 | |
Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.57000 | ¥44.57 |
| 30 | ¥25.06733 | ¥752.02 |
| 120 | ¥20.77150 | ¥2,492.58 |
| 510 | ¥17.62157 | ¥8,987.00 |
| 1,020 | ¥16.74460 | ¥17,079.49 |


